CAD | USD

Quote Required, submit request here.
cms-photo-not-available

106077

Digi-Key Part Number
106077-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
106077
Supplier
Description
SOLVENT
Detailed Description
Solvent - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Can
Part Status
Active
Type
Solvent
Chemical Component
-
Applications
-
Size
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3402.19.5000
Additional Resources
AttributeDescription
Standard Package1