1059724-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059724-1

Digi-Key Part Number
A34422-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1059724-1
Supplier
Description
CONN ADAPT SMA JACK TO OSP JACK
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To OSP Jack, Female Socket 50Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
OSM to OSP
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
OSP Jack, Female Socket
Impedance
50Ohm
Style
Straight
Mounting Type
Panel Mount, Snap-In
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4010
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$120.09000$120.09
10$110.20200$1,102.02
25$105.96360$2,649.09
50$102.43160$5,121.58
100$96.78020$9,678.02

Additional Resources
AttributeDescription
Other Names
A34422
4583 2240 02
10597241
2266-1059724-1
Standard Package1