1057463-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1057463-1
1057463-1
1057463-1

1057463-1

Digi-Key Part Number
A34411-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1057463-1
Supplier
Description
CONN ADAPT SMA JACK TO N JACK
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
OSM to OSN
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50Ohm
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
15 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
0.18dB
Operating Temperature
-65°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$133.37000$133.37
10$125.52800$1,255.28
25$121.60520$3,040.13
50$113.75980$5,687.99
100$107.48340$10,748.34
250$104.34520$26,086.30
Additional Resources
AttributeDescription
Other Names
A34411
3084 2240 00
2266-1057463-1
10574631
Standard Package1