1-968720-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-968720-2
1-968720-2
1-968720-2

1-968720-2

Digi-Key Part Number
A123130-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-968720-2
Supplier
Description
CONN HEADER R/A 32POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
32
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
0.264" (6.70mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.669" (17.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide, Mounting Flange
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$18.31000$18.31
10$16.22400$162.24
256$12.89586$3,301.34
512$12.06385$6,176.69
1,024$11.09319$11,359.43
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

2,204In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
A123130
1-968720-2-ND
2266-1-968720-2
-1-968720-2-LSI
Standard Package256