CAD | USD

1-967625-2

1-967625-2

Digi-Key Part Number
A122789-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-967625-2
Supplier
Description
CONN RCPT HSNG JPT 21POS GRAY
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
21 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
21
Pitch
0.197" (5.00mm)
Row Spacing
0.217" (5.51mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
-
Note
Contacts Not Included
Number of Rows
3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Bulk
QtyUnit PriceExt Price
1$1.37000$1.37
10$1.21400$12.14
25$1.14160$28.54
50$1.09420$54.71
100$1.04650$104.65
250$0.95136$237.84
500$0.85622$428.11
1,000$0.76108$761.08
2,500$0.68973$1,724.32
Additional Resources
AttributeDescription
Other Names
1-967625-2-ND
A122789
Standard Package1,000