AMPLIMITE-SG

1-745288-2

Digi-Key Part Number
A23046-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-745288-2
Supplier
Description
CONN SOCKET GOLD SOLDER
Detailed Description
Socket Contact Gold Solder - Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Solder
Wire Gauge
-
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other NamesA23046
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
6-745288-1TE Connectivity AMP Connectors4,595A31912-ND$0.64000Direct