cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-6450880-0

Digi-Key Part Number
1-6450880-0-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-6450880-0
Supplier
Description
MBXLE R/A RCPT 16S
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
16 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Multi-Beam
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Box
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Multi-Beam
Number of Positions
16
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Lock, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Box
QtyUnit PriceExt Price
1,000$5.09050$5,090.50
Additional Resources
AttributeDescription
Standard Package1,000