1-6450860-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-6450860-6

Digi-Key Part Number
A108900-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-6450860-6
Supplier
Description
CONN RCPT MULTI-BEAM 33POS PCB
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
33 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
33
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
24 Signal, 9 Power
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$25.47000$25.47
10$23.65600$236.56
33$21.23030$700.60
66$20.62364$1,361.16
99$18.19727$1,801.53
231$16.98416$3,923.34
462$16.62019$7,678.53
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
A108900
-1-6450860-6-SI
Standard Package33