
1-644752-7 | ||
---|---|---|
Digi-Key Part Number | A144534-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-644752-7 | |
Description | CONN HEADER VERT 17POS 3.96MM | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | Connector Header Through Hole 17 position 0.156" (3.96mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Pitch - Mating | 0.156" (3.96mm) | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.400" (10.16mm) | |
Contact Length - Post | 0.175" (4.45mm) | |
Overall Contact Length | 0.700" (17.78mm) | |
Insulation Height | 0.425" (10.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 644752 Drawing |
Environmental Information | 1-644752-7 Statement of Compliance |
HTML Datasheet | 644752 Drawing |
EDA Models | |
3D Drawings | 1-644752-7.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.14000 | $3.14 |
10 | $2.73500 | $27.35 |
100 | $2.44390 | $244.39 |
500 | $2.03652 | $1,018.26 |
1,000 | $1.74560 | $1,745.60 |
5,000 | $1.54777 | $7,738.85 |
Attribute | Description |
---|---|
Other Names | 1-644752-7-ND A144534 |
Standard Package | 500 |