CAD | USD

1-643821-1, 4-643821-1

1-643821-1

Digi-Key Part Number
A26042-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-643821-1
Supplier
Description
CONN RCPT 11P IDC 26AWG TIN-LEAD
Detailed Description
11 Position Rectangular Receptacle Connector IDC Tin-Lead 26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
11
Pitch
0.156" (3.96mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26 AWG
Features
Closed End, Polarizing Key
Contact Finish
Tin-Lead
Contact Finish Thickness
80.0µin (2.03µm)
Color
Blue
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.8000