cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-6437270-3

Digi-Key Part Number
1-6437270-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-6437270-3
Supplier
Description
CONN FEMALE 70POS 0.100 GOLD
Detailed Description
70 Position Female Connector - Gold 0.100" (2.54mm) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Card Type
-
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
70
Card Thickness
-
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic, Glass Filled
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package600