1-583717-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-583717-1

Digi-Key Part Number
A112409-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-583717-1
Supplier
Description
CONN CARDEDGE HSG 50POS .100 BLK
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
50 Position Card Edge Connector Housing Black 0.100" (2.54mm) Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Number of Positions
50
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch
0.100" (2.54mm)
Features
-
Mounting Type
Free Hanging (In-Line)
Color
Black
Flange Feature
-
Material - Insulation
Polyester Thermoplastic, Glass Filled
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$8.40000$8.40
10$7.63000$76.30
25$7.22640$180.66
50$7.05820$352.91
100$6.72210$672.21
250$5.88184$1,470.46
500$5.71380$2,856.90
1,000$4.87354$4,873.54
2,500$4.53743$11,343.57

Other Suppliers on Digi-Key

9In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
A112409
1-583717-1-ND
2266-1-583717-1
-1-583717-1-SI
Standard Package200