cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-582355-3

Digi-Key Part Number
1-582355-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-582355-3
Supplier
Description
TERM EDGE AMP LF SLDR GOLD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Edge Terminal Non-Gendered - Solder Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Pin or Socket
Non-Gendered
Wire Gauge
-
Contact Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100,000$0.58220$58,220.00

Other Suppliers on Digi-Key

15,429In Stock
Shipped by WEC