1-5645502-1 | ||
---|---|---|
Digi-Key Part Number | A32901TR-ND - Tape & Reel (TR) A32901CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-5645502-1 | |
Description | CONN PIN RCPT .037-.041 SOLDER | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.041" (0.94mm ~ 1.04mm) No Tail Solder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.260" (6.60mm) | |
Accepts Pin Diameter | 0.037" ~ 0.041" (0.94mm ~ 1.04mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.069" (1.75mm) | |
Flange Diameter | 0.088" (2.24mm) | |
Tail Diameter | - | |
Socket Depth | 0.210" (5.33mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Insertion Force | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5645502 |
Environmental Information | 1-5645502-1 Statement of Compliance |
PCN Obsolescence/ EOL | End of Life 16/DEC/2021 |
PCN Assembly/Origin | Mfg location chg 22/MAR/2022 |
PCN Part Status Change | PCN retraction 10/FEB/2022 |
HTML Datasheet | 5645502 |
EDA Models | 1-5645502-1 by SnapEDA |
3D Drawings | |
Product Drawings | 5645502 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
10 | $1.05900 | $10.59 |
25 | $1.01600 | $25.40 |
50 | $0.99440 | $49.72 |
100 | $0.95120 | $95.12 |
250 | $0.86472 | $216.18 |
500 | $0.77824 | $389.12 |
1,000 | $0.69176 | $691.76 |
2,500 | $0.62691 | $1,567.27 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.53509 | $5,350.90 |
Attribute | Description |
---|---|
Other Names | 156455021 A32901-ND A32901 2266-1-5645502-1 A32901CT A32901TR |
Standard Package | 10,000 |