CAD | USD

Version no longer manufactured. See Alternate Package or Substitute options.
1-553292-1
1-553292-1
Digi-Key Product Number
A122747-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number1-553292-1
DescriptionWALL BOX COVER
Manufacturer Standard Lead Time7 Weeks
Detailed DescriptionMetal, Steel Cover, Lid
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
SeriesAMP
Part Status
Discontinued at Digi-Key
Type
Cover, Lid
Features
-
For Use With/Related Products
554805-1
Size / Dimension
-
Color
-
Material
Metal, Steel
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names
1-553292-1-ND
A122747
Q7170677A
Standard Package1