cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-533082-3

Digi-Key Part Number
1-533082-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-533082-3
Supplier
Description
CONTACT PIN POWER
Detailed Description
Contact - Power Pin - Screw Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Screw Mount
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Standard Package4,000