CAD | USD

1-5175472-1

1-5175472-1

Digi-Key Part Number
A119272-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-5175472-1
Supplier
Description
CONN BTB HD PLUG 120P R/A SOLDER
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
120 Position Plug Connector Board to Board, High Density Through Hole, Right Angle Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
120
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board, High Density
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Tray
QtyUnit PriceExt Price
1,000$10.82651$10,826.51
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other NamesA119272
Standard Package50