
1-35148-1 | |
|---|---|
DigiKey Part Number | A134958TR-ND - Tape & Reel (TR) A134958CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-35148-1 |
Description | CONN RING CIRC 10-12AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-35148-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.953" (24.21mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.63000 | $3.63 |
| 10 | $3.08600 | $30.86 |
| 25 | $2.89280 | $72.32 |
| 50 | $2.75460 | $137.73 |
| 100 | $2.62300 | $262.30 |
| 250 | $2.45880 | $614.70 |
| 500 | $2.34140 | $1,170.70 |
| 1,000 | $2.28768 | $2,287.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.18700 | $4,374.00 |
| 4,000 | $2.08272 | $8,330.88 |
| 6,000 | $2.02405 | $12,144.30 |




