
1-332070-7 | ||
---|---|---|
Digi-Key Part Number | A24887-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-332070-7 | |
Description | CONN PIN RCPT .037-.040 SOLDER | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.040" (0.94mm ~ 1.02mm) No Tail Solder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.143" (3.63mm) | |
Accepts Pin Diameter | 0.037" ~ 0.040" (0.94mm ~ 1.02mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.072" (1.83mm) | |
Flange Diameter | 0.089" (2.26mm) | |
Tail Diameter | - | |
Socket Depth | 0.130" (3.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 332070 |
Environmental Information | 1-332070-7 Statement of Compliance |
PCN Assembly/Origin | Mfg location chg 22/MAR/2022 |
EDA Models | 1-332070-7 by SnapEDA |
3D Drawings | 1-332070-7.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |
10 | $1.51000 | $15.10 |
25 | $1.45440 | $36.36 |
50 | $1.44040 | $72.02 |
100 | $1.29980 | $129.98 |
250 | $1.25760 | $314.40 |
500 | $1.14522 | $572.61 |
1,000 | $1.02578 | $1,025.78 |
2,500 | $0.95551 | $2,388.78 |
Attribute | Description |
---|---|
Other Names | A24887 13320707 |
Standard Package | 2,000 |