
1-330599-0 | |
|---|---|
DigiKey Part Number | A24702-ND |
Manufacturer | |
Manufacturer Product Number | 1-330599-0 |
Description | CONN MINI COAX RCPT STR 50 OHM |
Customer Reference | |
Detailed Description | Miniature Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-330599-0 Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group RG-180, 180A, 195 |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 1 GHz |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Includes 4 pcs - 1 Connector, 1 Ferrule, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Crimp | Operating Temperature -55°C ~ 85°C |
Shield Termination Crimp | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 200 |
Mounting Type Panel Mount | Base Product Number |

