
1-292231-1 | |
|---|---|
DigiKey Part Number | 17-1-292231-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-292231-1 |
Description | 1.5 MINI CT SGL V SMT W/O BOSS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-292231-1 Models |
Category | Contact Length - Mating 0.094" (2.40mm) |
Mfr | Insulation Height 0.272" (6.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.84707 | $12,706.05 |

