1-292215-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-292215-1
1-292215-1
1-292215-1
292215 Series

1-292215-1

Digi-Key Part Number
A99752-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-292215-1
Supplier
Description
CONN ADAPT PLUG/PLUG 11POS 1.5MM
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
11 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Active
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Number of Positions
11
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$2.00000$2.00
10$1.69100$16.91
100$1.51880$151.88
500$1.24262$621.31
1,000$1.10454$1,104.54
5,000$0.96648$4,832.40
10,000$0.92045$9,204.50
Additional Resources
AttributeDescription
Other Names
-1-292215-1-SI
2266-1-292215-1
A99752
Standard Package500