CAD | USD

cms-photo-not-available

1-2324582-4

Digi-Key Part Number
17-1-2324582-4-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-2324582-4
Supplier
Description
CONN RCPT HSG 14POS 2.50MM DUAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
14 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
14
Pitch
0.098" (2.50mm)
Row Spacing
0.098" (2.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Note
Contacts Not Included
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000
Bag
QtyUnit PriceExt Price
15,200$0.23806$3,618.51
Additional Resources
AttributeDescription
Other Names17-1-2324582-4
Standard Package3,800