CAD | USD

cms-photo-not-available

1-219243-6

Digi-Key Part Number
1-219243-6-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-219243-6
Supplier
Description
CABLE MOD 8P8C PLUG TO PLUG 16'
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.00' (4.88m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.00' (4.88m)
Shielding
Unshielded
Color
Green
Features
Molded Plugs
Style
Cat5e
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.42.1000
Additional Resources
AttributeDescription
Standard Package1