2180324-6

1-2180324-9

Digi-Key Part Number
A144177-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-2180324-9
Supplier
Description
CONN ZSFP+ RCPT CAGE 2X4 160P RA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
160 (20 x 8) Position zSFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x4)
Connector Type
zSFP+
Number of Positions
160 (20 x 8)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Tray
QtyUnit PriceExt Price
1$75.00000$75.00
12$70.58667$847.04
36$68.38000$2,461.68
48$63.96833$3,070.48
84$60.43905$5,076.88
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
1-2180324-9-ND
A144177
Standard Package12