cms-photo-not-available

1-216792-0

Digi-Key Part Number
1-216792-0-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-216792-0
Supplier
Description
CONN DIP HDR IDC 10POS PCB
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
10 Position Ribbon Cable, DIP Header Connector Gray IDC - Through Hole, Press-Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
10
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Press-Fit
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
Gray
Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$1.00195$1,502.92
Additional Resources
AttributeDescription
Standard Package1,500