CAD | USD

Obsolete item.
1-2154149-1
1-2154149-1
Digi-Key Part Number
A101437-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number1-2154149-1
DescriptionMOD LITE SGL LED ARRAY NARROW
Detailed DescriptionLED Lighting COBs, Engines, Modules LED Module Nevalo White, Neutral Round, Plug and Play
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
SeriesNevalo
Package
-
Part Status
Obsolete
Type
LED Module
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Round, Plug and Play
Luminous Flux @ Current/Temperature
-
Current - Test
2.1A
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
3A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other NamesA101437
Standard Package10