1-2132415-9 | ||
---|---|---|
Digi-Key Part Number | A101082-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2132415-9 | |
Description | CONN HEADER VERT 19POS 2.5MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Connector Header Through Hole 19 position 0.098" (2.50mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Pitch - Mating | 0.098" (2.50mm) | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.141" (3.60mm) | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.346" (8.80mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 4.2A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Applications | General Purpose, Industrial, Lighting | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2132415 Drawing |
Environmental Information | 1-2132415-9 Statement of Compliance |
Featured Product | |
PCN Design/Specification | |
HTML Datasheet | 2132415 Drawing |
EDA Models | 1-2132415-9 by SnapEDA |
3D Drawings | 1-2132415-9.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64187 | $1,925.61 |
Attribute | Description |
---|---|
Other Names | 2266-1-2132415-9 |
Standard Package | 250 |