cms-photo-not-available

1-2058943-7

17-1-2058943-7-ND
TE Connectivity AMP Connectors
1-2058943-7
CABLE ASSEMBLY MINI CT 4 POS.
SSL Cable Assembly Socket, 4 Position To Wire Leads Multiple, Individual 9.874" (250.0mm)
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Obsolete
1st Connector
Socket, 4 Position
2nd Connector
Wire Leads
Color
Multiple, Individual
Length
9.874" (250.0mm)
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.42.9090

Other Suppliers on Digi-Key

1,504
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
17-1-2058943-7
2266-1-2058943-7
-1-2058943-7-SI
Standard Package2,000