1-2058943-0

DigiKey Part Number
1-2058943-0-ND
Manufacturer
Manufacturer Product Number
1-2058943-0
Description
CABLE ASSEMBLY MINI CT 2 POS. 12
Customer Reference
Detailed Description
SSL Cable Assembly Socket, 2 Position To Wire Leads Black, Red 39.4" (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
Socket, 2 Position
2nd Connector
Wire Leads
Color
Black, Red
Length
39.4" (1.00m)
Features
-
Base Product Number