1-198671 18POS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-198671 18POS
1-1986712-8
1-1986712-8

1-1986712-8

Digi-Key Part Number
A104594-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1986712-8
Supplier
Description
TERM BLK 18P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
23
Detailed Description
18 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
-
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
18
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
1 (Unlimited)
EAR99
8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$23.76000$23.76
10$21.93400$219.34
25$21.23600$530.90
50$19.83880$991.94
100$19.55940$1,955.94
250$18.62800$4,657.00
119867128
A104594
50