1-1986712-4
1-1986712-4
1-1986712-4
1-1986712-4

1-1986712-4

Digi-Key Part Number
A104590-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1986712-4
Supplier
Description
TERM BLK 14P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
14 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
14
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
1$17.56000$17.56
10$16.21800$162.18
25$15.70120$392.53
50$14.66820$733.41
100$14.46170$1,446.17
250$13.42868$3,357.17
500$13.17044$6,585.22
1,000$12.78435$12,784.35
Additional Resources
AttributeDescription
Other Names
A104590
2266-1-1986712-4
119867124
Standard Package50