10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
1-1986712-0
1-1986712-0

1-1986712-0

DigiKey Part Number
A104586-ND
Manufacturer
Manufacturer Product Number
1-1986712-0
Description
TERM BLK 10P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1986712-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-30 AWG
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
10
Operating Temperature
-40°C ~ 110°C
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA), Nylon
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
16 A
Clamp Material - Plating
Steel
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$29.73000$29.73
10$21.24000$212.40
25$18.95360$473.84
50$17.59180$879.59
100$16.50140$1,650.14
300$15.22240$4,566.72
500$14.77748$7,388.74
1,000$14.29259$14,292.59
Manufacturers Standard Package