1-1969567-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1969567-2

Digi-Key Part Number
A118982-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1969567-2
Supplier
Description
CONN HSG PLUG
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
12 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
12
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
21,600$0.33831$7,307.50

Other Suppliers on Digi-Key

2,564In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
A118982
-1-1969567-2-SI
2266-1-1969567-2
Standard Package21,600