CAD | USD

Quote Required, submit request here.
cms-photo-not-available
1-1906013-3
Digi-Key Part Number
1-1906013-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1906013-3
Supplier
Description
FIBER OPTIC CBL LC-LC DUPLEX 13M
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Cable Fiber Optic LC Duplex, Secure To LC Duplex 50/125 42.7' (13.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Part Status
Active
1st Connector
LC Duplex, Secure
2nd Connector
LC Duplex
Cable Diameter
0.08"" (2.0mm)
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
50/125
Length - Overall
42.7' (13.0m)
Type
Multimode, Duplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige, Blue
Insertion Loss
0.51dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1