cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1888321-2

DigiKey Part Number
1-1888321-2-ND
Manufacturer
Manufacturer Product Number
1-1888321-2
Description
CONN MINI SAS CAGE 1X2 SLD R/A
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Position SAS, Mini Cage, Ganged (1 x 2) Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-1888321-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
Cage, Ganged (1 x 2)
Connector Type
SAS, Mini
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 135 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
189$11.88656$2,246.56
Manufacturers Standard Package

Other Suppliers on DigiKey

135In Stock
Ships from WEC