1-1827684-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1827684-2

Digi-Key Part Number
A118198-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1827684-2
Supplier
Description
CONN PLUG 7POS 2.00MM R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
7 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Board Edge, Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tray
Part Status
Active
Connector Style
Battery
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
7
Pitch
0.079" (2.00mm)
Mounting Type
Board Edge, Surface Mount, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Keyed, Panel Stops
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Voltage Rating
30 V
Current Rating (Amps)
6 A
Material - Insulation
Thermoplastic, Halogen Free
Operating Temperature
-20°C ~ 80°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$2.04000$2.04
10$1.72500$17.25
25$1.65440$41.36
72$1.61944$116.60
144$1.54910$223.07
288$1.40826$405.58
504$1.26740$638.77
1,008$1.12659$1,135.60
2,448$1.02097$2,499.33
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

85,595In Stock
Sold by WEC