
1-1776262-3 | |
|---|---|
DigiKey Part Number | 1-1776262-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776262-3 |
Description | BD MT SCREWLESS, 5.08MM, SIDE |
Customer Reference | |
Detailed Description | Position Wire to Board Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Positions Per Level | - | |
Pitch | - | |
Mating Orientation | - | |
Wire Gauge | - | |
Mounting Type | - | |
Wire Termination | - | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |

