1-1776113-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1776113-0

Digi-Key Part Number
A97982-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1776113-0
Supplier
Description
TERM BLK 10P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
150 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
-
Screw Thread
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$11.88000$11.88
10$10.17600$101.76
25$9.71120$242.78
50$8.72980$436.49
100$8.26500$826.50
250$7.49016$1,872.54
500$6.97362$3,486.81
1,000$6.88752$6,887.52
Additional Resources
AttributeDescription
Other Names
2266-1-1776113-0
117761130
A97982
Standard Package100