1-1775333-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1775333-4

Digi-Key Part Number
A120283TR-ND - Tape & Reel (TR)
A120283CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1775333-4
Supplier
Description
CONN FPC BOTTOM 14POS 0.50MM R/A
Detailed Description
14 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
14
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.081" (2.05mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
250V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
50.0µin (1.27µm)
Housing Color
Natural
Actuator Color
Natural
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.58744$1,174.88
4,000$0.56786$2,271.44
6,000$0.54828$3,289.68
10,000$0.52217$5,221.70
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.07000$1.07
10$1.00600$10.06
25$0.90560$22.64
50$0.80480$40.24
100$0.77140$77.14
250$0.70428$176.07
500$0.67074$335.37
1,000$0.55336$553.36
Additional Resources
AttributeDescription
Other Names
-1-1775333-4-SI
A120283CT
A120283TR
Standard Package2,000