CAD | USD

1-1761185-3

1-1761185-3

Digi-Key Part Number
A114817-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1761185-3
Supplier
Description
CONN MOD JACK 8P R/A SHLD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Jack Modular Connector 8 Positions 90° Angle (Right) Shielded -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tray
Part Status
Active
Connector Type
SDL, Jack
Number of Positions/Contacts
8 Positions
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Guide, Keyed
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
-
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyester
Operating Temperature
-20°C ~ 80°C
Number of Ports
1
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Tray
QtyUnit PriceExt Price
1$27.21000$27.21
10$25.26700$252.67
25$22.67640$566.91
40$22.02850$881.14
108$19.43694$2,099.19
324$18.14108$5,877.71
540$17.75235$9,586.27
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
1-1761185-3-ND
A114817
Standard Package108