1-1744426-0

1-1744446-0

Digi-Key Part Number
1-1744446-0-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1744446-0
Supplier
Description
CONN HEADER R/A 10POS 2.5MM
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.098" (2.50mm)
Number of Positions
10
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole, Right Angle
Termination
Kinked Pin, Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.299" (7.60mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock, Glow Wire Compliant
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
4.2A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial, Lighting
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
1$1.52000$1.52
10$1.33300$13.33
100$1.15040$115.04
500$0.94120$470.60
1,000$0.83662$836.62
5,000$0.73204$3,660.20
10,000$0.69544$6,954.40
Additional Resources
AttributeDescription
Other Names-1-1744446-0-SI
Standard Package300