1-170823-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-170823-4

Digi-Key Part Number
A106548-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-170823-4
Supplier
Description
CONN RCPT SLEEVE 0.187 1POS CLR
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
1 Position Sleeve Connector Female, Receptacle Clear 0.187" (4.75mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Box
Part Status
Active
Style
Sleeve
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.187" (4.75mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Clear
Material
Vinyl Chloride
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Box
QtyUnit PriceExt Price
60,000$0.07918$4,750.80