cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1410279-1

Digi-Key Part Number
1-1410279-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1410279-1
Supplier
Description
CONN HEADER BLADE PWR 2POS PCB
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
2 Connector Header, Male Blades Through Hole, Right Angle Black Blade Power
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Part Status
Active
Connector Usage
Backplane, Orthogonal
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
2
Number of Positions Loaded
All
Pitch
0.142" (3.60mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
2 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
250V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
360$9.67683$3,483.66
Additional Resources
AttributeDescription
Other Names-1-1410279-1-SI
Standard Package360