CAD | USD

cms-photo-not-available

1-1377174-9

Digi-Key Part Number
A134671-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1377174-9
Supplier
Description
CONN SPLICE 22-26 AWG CRIMP PIDG
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Fully Insulated
Features
Serrated Mating Area
Color
Yellow
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
2,000$1.69734$3,394.68