1-1318115-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1318115-3
1-1318115-3
1-1318115-3
1318115 Series

1-1318115-3

Digi-Key Part Number
A29785-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1318115-3
Supplier
Description
CONN HOUSING TAB 6POS KEY-X
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
6
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Polarizing Key
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.6000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1.77000$1.77
10$1.49200$14.92
25$1.43160$35.79
50$1.40060$70.03
100$1.33980$133.98
250$1.21800$304.50
500$1.09620$548.10
1,000$0.97441$974.41
2,500$0.88306$2,207.65
Additional Resources
AttributeDescription
Other Names
113181153
2266-1-1318115-3
-1-1318115-3-SI
A29785
-1-1318115-3-CSI
Standard Package400