CAD | USD

Quote Required, submit request here.
cms-photo-not-available

1-1102584-1

Digi-Key Part Number
1-1102584-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1102584-1
Supplier
Description
CONN HOOD CPLNG BOTTOM SZ6 PG21
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Hood - Coupling Connector Bottom Entry PG21 6 IP65 - Dust Tight, Water Resistant
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Bottom Entry
Size
6
Lock Location
Locking Clip (2) on Hood Top
Thread Size
PG21
Size / Dimension
3.681"" L x 1.693"" W x 3.150"" H (93.50mm x 43.00mm x 80.00mm)
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other NamesHD.40.KDO-VS.1.21.G
Standard Package40