CAD | USD

cms-photo-not-available

1-1102266-7

Digi-Key Part Number
1-1102266-7-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1102266-7
Supplier
Description
CONN HOOD TOP ENTRY SZ4 PG16
Detailed Description
Hood Connector Top Entry PG16 4 -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
4
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG16
Size / Dimension
2.874" L x 1.693" W x 1.969" H (73.00mm x 43.00mm x 50.00mm)
Housing Color
Gray
Features
-
Ingress Protection
-
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesHB.10.STO-GR.1.16.Z
Standard Package15