CAD | USD

Quote Required, submit request here.
cms-photo-not-available
1-1102156-1
Digi-Key Part Number
1-1102156-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1102156-1
Supplier
Description
CONN HOOD TOP ENTRY SZ7 PG21
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Hood Connector Top Entry PG21 7
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
7
Lock Location
Locking Clip (2) on Hood
Thread Size
PG21
Size / Dimension
3.228"" L x 2.205"" W x 2.362"" H (82.00mm x 56.00mm x 60.00mm)
Housing Color
Gray
Features
-
Ingress Protection
-
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesHA.32.STO-VS.1.21
Standard Package5