1-103680-0 | |
---|---|
DigiKey Part Number | A111785-ND |
Manufacturer | |
Manufacturer Product Number | 1-103680-0 |
Description | 13 MTE COUPLING SHRD SR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For AMPMODU MTE Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-103680-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 13 | |
For Use With/Related Products | AMPMODU MTE Series | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.60754 | $5,215.08 |